
9-bit odd/even parity generator/checker, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features a propagation delay of 34ns and a low quiescent current of 8uA. Surface mountable in a 14-pin SO package with gold contact plating. Maximum operating temperature reaches 125°C.
NXP 74HC280D,652 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Length | 8.75mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC280D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
