Sign in to ask questions about the NXP 74HC280D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC280D,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC280D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
