
The 74HC283DB,118 is a 4-bit binary full adder integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device features a propagation delay of 36ns and a quiescent current of 8uA. It is available in a surface mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HC283DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC283DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
