
The 74HC283 is a 4-bit binary full adder IC with a propagation delay of 36ns. It operates at a supply voltage of 5V and has a quiescent current of 8uA. The device is packaged in a surface-mount SSOP package with a height of 1.8mm and a width of 5.4mm. The 74HC283 is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC283DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC283DB112 technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| High Level Output Current | -5.2mA |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Weight | 0.004586oz |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
