
The 74HC283N652 is a 4-bit binary full adder integrated circuit from NXP, packaged in a DIP case and designed for through hole mounting. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 36ns and a quiescent current of 8μA. It is lead free and available in a 25-piece rail/tube packaging.
Sign in to ask questions about the NXP 74HC283N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC283N652 technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC283N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
