
The 74HC299D is a 10-bit shift register with 10 input and 10 output lines, operating at 5V. It is packaged in a SOT-163 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 34ns. The 74HC299D is a lead-free component and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HC299D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC299D technical specifications.
| Package/Case | SOT-163 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Bulk |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC299D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
