
Bidirectional 8-bit universal shift register IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, nominal 5V, and offers 6mA high/low level output current. This through-hole mount component is housed in a 20-pin DIP package with gold contact plating, suitable for operation between -40°C and 125°C. Includes 8 inputs and 10 output lines with a propagation delay of 34ns.
Sign in to ask questions about the NXP 74HC299N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC299N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.079719oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC299N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
