Dual 2-input buffer/inverter IC featuring 3-state outputs and CMOS technology. This surface mount component operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 150ns. Designed for reliability, it functions within an extended temperature range of -40°C to 125°C and comes in a SOT-996-2 package.
NXP 74HC2G125GD125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 20uA |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.