
2-channel, non-inverting buffer/line driver with 3-state CMOS output. Features a 2V to 6V operating supply voltage range and 8ns propagation delay. This surface mount component is housed in an 8-pin XSON8U package with gold contact plating and operates from -40°C to 125°C. Ideal for logic applications requiring high-level output current of -7.8mA and low-level output current of 7.8mA.
NXP 74HC2G126GD125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC2G126GD125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.