Sign in to ask questions about the NXP 74HC2G17GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC2G17GV-Q100H technical specifications.
| Package/Case | TSOP |
| Logic Function | Schmitt Trigger, Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HC2G17GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
