
8-input NAND gate IC, featuring a single circuit with 8 input lines and 1 output line. Operates with a minimum supply voltage of 2V and a maximum of 6V, offering a high-level output current of 5.2mA and a low-level output current of 5.2mA, with a general output current of 25mA. This surface mount component, housed in a SO package, boasts a maximum operating temperature of 125°C and a minimum of -40°C, with a power dissipation of 500mW. Propagation delay is 22ns, and turn-on delay time is 41ns, with a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HC30D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC30D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 22ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
