
The 74HC30PW-Q100J is a single-input NAND gate IC from NXP, featuring a TSSOP-14 package and a CMOS technology. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 2uA. The device is RoHS compliant and can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a high level output current of -5.2mA and a low level output current of 5.2mA.
Sign in to ask questions about the NXP 74HC30PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC30PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC30PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
