
The 74HC32D/AUJ is a high-performance 4-input OR gate integrated circuit from NXP. It operates over a temperature range of -40°C to 121°C and has a maximum power dissipation of 500mW. The device features a high level output current of 5.2mA and a low level output current of 5.2mA. It is available in a SO package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC32D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC32D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC32D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
