
The 74HC32DT is a 4-channel OR gate IC with a package type of SOIC and a height of 1.45mm. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 90ns. The device has a quiescent current of 2uA and an output current of 5.2mA. It is available in a surface mount package and is lead free.
Checking distributor stock and pricing after the page loads.
NXP 74HC32DT technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 2uA |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
