The 74HC32N is a dual OR gate logic IC with 14 terminals, suitable for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.025mm in length. It has a propagation delay of 135ns and a maximum current of 4uA. The logic IC type is OR gate, with a supply voltage range of 2 to 6V and a nominal supply voltage of 5V.
NXP 74HC32N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC32N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.