
The NXP 74HC32PW/AUJ is a 4-channel OR gate integrated circuit with 8 input lines and 4 output lines. It operates at a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a maximum power dissipation of 500mW. The device has a propagation delay of 15ns and a turn-on delay time of 22ns. It is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 121°C.
NXP 74HC32PW/AUJ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC32PW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
