
The 74HC373D-Q100 is a high-performance, single D-Type latch from NXP. It features a high level output current of 7.8mA and a low level output current of 7.8mA. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is available in quantities of 2000 units per reel.
Sign in to ask questions about the NXP 74HC373D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC373D-Q100,118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC373D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
