
The 74HC373DB is an 8-channel non-inverting buffer from NXP, packaged in a lead-free SSOP-20 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 12ns and is RoHS compliant.
Sign in to ask questions about the NXP 74HC373DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC373DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC373DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
