
8-bit D-type flip-flop driver, featuring positive edge clock triggering and true outputs. This surface mount logic IC operates with a 2V to 6V supply voltage, offering a maximum frequency of 77MHz and a propagation delay of 14ns. It supports 8 input and 8 output lines, with a high-level output current of -7.8mA and an output current of 7.8mA. The component is housed in a 20-pin SOT-163 package, measuring 13mm in length, 7.6mm in width, and 2.45mm in height, with an operating temperature range of -40°C to 125°C.
NXP 74HC374D technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| Height | 2.45mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| Voltage | 6V |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
