
The 74HC374DB,112 is an 8-bit D-type flip-flop with a propagation delay of 14ns. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a SOT-339 case and is available in a rail/Tube packaging format. It is RoHS compliant and features a high level output current of -7.8mA and a low level output current of 7.8mA.
Sign in to ask questions about the NXP 74HC374DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC374DB,112 technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 924 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC374DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
