
Octal D-type flip-flop, featuring positive edge-triggering and 3-state outputs. This 8-bit logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and supports frequencies up to 83MHz. It offers a high-level and low-level output current of 7.8mA, with a propagation delay of 250ns and turn-on delay time of 14ns. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is designed for demanding applications with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC374DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC374DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 83MHz |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC374DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
