
The 74HC374DBT is an 8-bit D-type flip-flop from NXP, packaged in a SOT-339 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. With a propagation delay of 14ns, this device is suitable for high-speed applications. The lead-free package is available in quantities of 1000, packaged on tape and reel.
NXP 74HC374DBT technical specifications.
| Package/Case | SOT-339 |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.
