8-bit D-type flip-flop buffer with true outputs, featuring positive edge clock triggering and 3-state outputs. This CMOS logic IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V, and supports a maximum frequency of 24MHz. The component offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 50ns. Packaged in a 20-pin DIP for through-hole mounting, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74HC374N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.
