The 74HC377D-Q100J is an 8-bit positive edge triggered flip-flop with a maximum operating frequency of 83MHz. It features a propagation delay of 27ns and a quiescent current of 8uA. The device is available in a SOIC-20 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74HC377D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC377D-Q100J technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 83MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC377D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.