
Octal D-type flip-flop with data enable, featuring positive-edge triggering and non-inverting polarity. This logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 83MHz. It offers 8 bits per element with 8 input and 8 output lines, suitable for surface mounting in a 20-pin SSOP package with gold contact plating. Key performance metrics include a propagation delay of 27ns and a turn-on delay time of 13ns, with output currents of 5.2mA for both high and low levels. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP 74HC377DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC377DB-Q100J technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 83MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 3.5pF |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC377DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
