
The 74HC3G14DP-G is a 3-input NAND gate IC from NXP, featuring a propagation delay of 21ns. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a lead-free SOT-505 package, available in quantities of 3000 per reel. It is designed to provide high-level output currents of up to -5.2mA and low-level output currents of up to 5.2mA.
NXP 74HC3G14DP-G technical specifications.
| Package/Case | SOT-505 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.