
CMOS Hex Inverter IC, featuring three independent inverter circuits. This surface mount component operates with a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. It offers a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a quiescent current of 20µA. The device boasts a propagation delay of 90ns and a turn-on delay time of 6ns, with an operating temperature range from -40°C to 125°C. Packaged in an 8-TSSOP for tape and reel distribution, this lead-free component is designed for efficient logic inversion.
Sign in to ask questions about the NXP 74HC3GU04DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC3GU04DP125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC3GU04DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
