
CMOS NOR Gate IC featuring two independent 4-input NOR gates. This integrated circuit operates with a supply voltage range of 2V to 6V, with a nominal operating voltage of 5V. It offers a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin DIP package for through-hole mounting, with gold contact plating. Designed for a wide operating temperature range from -40°C to 125°C, it boasts a propagation delay of 17ns and a turn-on delay time of 9ns.
Sign in to ask questions about the NXP 74HC4002N,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4002N,652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4002N,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
