
Dual 4-input NOR gate IC, featuring CMOS technology and a TSSOP 14-pin package for surface mounting. Operates with a supply voltage range of 2V to 6V, supporting a typical 5V operation. Offers a propagation delay of 17ns and turn-on delay time of 9ns, with output currents of 5.2mA (low) and -5.2mA (high). This RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4002PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4002PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4002PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
