The 74HC4002PW,118 is a dual NOR gate logic IC from NXP, featuring a 14-pin TSSOP package and an automotive temperature grade. It operates within a supply voltage range of 2 to 6 volts and has a maximum operating temperature of 125 degrees Celsius. The device has a propagation delay of 30 nanoseconds and a maximum output current of 4 microamperes. It is designed for use in high-reliability applications and is suitable for use in environments with high temperatures.
Sign in to ask questions about the NXP 74HC4002PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4002PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4002PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.