
The 74HC40103DB,112 is an 8-bit counter from NXP, featuring a positive edge trigger type and operating within a temperature range of -40°C to 125°C. It is packaged in a surface-mount SSOP package and is RoHS compliant. The device operates at a supply voltage of 5V and has a quiescent current of 8uA. It is a synchronous counter with a propagation delay of 475ns and is part of the 74HC series of logic ICs.
NXP 74HC40103DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 475ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
