
8-bit synchronous binary down counter, featuring a unidirectional count direction and asynchronous reset. This logic IC operates with a positive edge clock trigger and a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers 8 input lines and 1 output line, with a propagation delay of 300ns and a quiescent current of 8uA. Packaged in SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates between -40°C and 125°C.
NXP 74HC40103DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Down, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40103DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
