
The 74HC40103N is an 8-bit counter IC from NXP, operating at a frequency of 35MHz and a supply voltage of 5V. It is fabricated using CMOS technology and is packaged in a DIP package for through-hole mounting. The IC is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
NXP 74HC40103N technical specifications.
| Package/Case | DIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 475ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40103N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
