
8-bit synchronous binary down counter, CMOS technology, operating from 2V to 6V with a nominal 5V supply. Features positive edge clock triggering, asynchronous reset, and a maximum operating frequency of 35MHz. Housed in a 16-pin PDIP package for through-hole mounting, with a propagation delay and turn-on delay of 475ns. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC40103N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC40103N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Down, Unidirectional |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 475ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 475ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC40103N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
