
The 74HC4016D is a 4-channel SPST multiplexer from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 500mW and is designed for use with a supply voltage of 2V to 10V.
Sign in to ask questions about the NXP 74HC4016D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4016D technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4016D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
