
Quad bilateral switch IC, featuring 4 SPST channels for signal routing. Operates with a minimum supply voltage of 2V and a maximum of 10V, with a nominal operating voltage of 6V. Offers a low on-state resistance of 135 Ohms and a high-level output current of 25mA. Packaged in a 14-pin SOIC with gold contact plating, suitable for surface mounting. This RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4016D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4016D,653 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 135R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4016D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
