
The 74HC4016D/AUJ is a 5V single supply interface IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply current of 4uA. The device is packaged in a SO package and is available in quantities of 2500. It is suitable for use in general applications and is packaged in tape and reel format.
Sign in to ask questions about the NXP 74HC4016D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4016D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 135 Ohm |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4016D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
