
The 74HC4016D-T is a SPST multiplexer from NXP, packaged in a lead-free SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply. With a maximum power dissipation of 500mW, this device is suitable for a variety of applications. It is RoHS compliant and available in quantities of 2500 per tape and reel.
NXP 74HC4016D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
