
Quad SPST analog switch IC featuring 4 independent single-pole, single-throw channels. Operates with a minimum supply voltage of 2V and a maximum of 10V, with a nominal operating voltage of 6V. Offers a low on-state resistance of 135 Ohms and a high-level output current of 25mA. Packaged in a 14-pin DIP with gold contact plating for through-hole mounting. Extended operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4016N652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4016N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 135R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Power Dissipation | 750mW |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4016N652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
