
The 74HC4016PW is a TSSOP-packaged SPST multiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has a maximum power dissipation of 500mW and operates at a maximum supply voltage of 10V and a minimum supply voltage of 2V. The 74HC4016PW is available in a 96-piece rail/tube packaging configuration.
NXP 74HC4016PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
