NXP 74HC4017N technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Frequency | 83MHz |
| Height | 4.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 375ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4017N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
