74HC(T)4017-Q100 - Johnson decade counter with 10 decoded outputs TSSOP 16-Pin
NXP 74HC4017PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.