
14-stage binary ripple counter IC, featuring negative edge clock triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, nominal 5V, and a maximum frequency of 101MHz. Housed in a 16-pin SOIC package for surface mounting, with tin, gold, and matte contact plating. Offers a low quiescent current of 8uA and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74HC4020D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4020D652 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Gold, Matte |
| Direction | Up, Unidirectional |
| Frequency | 101MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4020D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
