
14-stage binary ripple counter, CMOS technology, operating from 2V to 6V with a nominal 5V supply. Features negative edge clock triggering, asynchronous reset, and counts in an up, unidirectional manner. This surface mount component, housed in an SSOP package, offers 12 output lines and a propagation delay of 140ns. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HC4020DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 140ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4020DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
