
The 74HC4040DT is a 12-bit counter IC from NXP, featuring a propagation delay of 280ns. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. This lead-free device is packaged in a surface mount SO package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP 74HC4040DT technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 280ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
