The 74HC4046AD,653 is a 16-pin dual phase-locked loop (PLL) IC from NXP, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 6V. The IC is packaged in a 16-pin R-PDSO-G16 package, measuring 3.81mm in width and 9.9mm in length. It features a single function and 16 terminals, with a pin count of 16.
Sign in to ask questions about the NXP 74HC4046AD,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4046AD,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.81 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4046AD,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.