
The NXP 74HC4046AD/AUJ is a single-circuit clock generator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 4.5V and has a supply current of 8uA. The device is packaged in a SO package and is available in quantities of 2500. The PLL function is enabled, and the IC is suitable for use in clock and timing applications.
NXP 74HC4046AD/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Clock |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4046AD/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
