NXP 74HC4046AD652 technical specifications.
| Package/Case | SOIC |
| Frequency | 21MHz |
| Height | 1.45mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Voltage | 6V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC4046AD652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
