The 74HC4046ADB is a dual phase-locked loop (PLL) IC with 16 terminals, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and requires a supply voltage of 5V to 6V. The IC is packaged in a 16-pin SSOP package, measuring 5.3mm in width and 6.2mm in length. It features a single function and is compliant with automotive temperature grade specifications.
Sign in to ask questions about the NXP 74HC4046ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC4046ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC4046ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.