
The 74HC4046APW is a single-phase locked loop IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2V to 6V. The device is packaged in a lead-free TSSOP16 package and is suitable for surface mount applications. The 74HC4046APW is compliant with RoHS regulations and is available in quantities of 96 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
NXP 74HC4046APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
